Binder 79-1414-12-05

Cable AssemblyCircular 2m 24AWG M9Circular 5 Straight
$ 22.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79-1414-12-05.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-17.39%

CAD Models

Download Binder 79-1414-12-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 79-1414-12-05 provided by its distributors.

Cable AssemblyCircular 2m 24AWG M9Circular 5 Straight
CABLE ASSEMBLY, SOCKET, 5WAY, 2M; Connector Type A:Female Plug; Connector Type B:Female Plug; Voltage Rating:125V; Current Rating:3A; Cable Assembly Type:Miniature Circular; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Jacket Colour:Black; Cable Length:2m; Conductor Size:24AWG; Connector Type A:Female Plug; Connector Type B:Female Plug; Jacket Material:PU (Polyurethane); Lead Length:2m; No. of Branches:1; No. of Ways:5; Overall Length:2m
Connector A = M9 Socket / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 5 / Connector Orientation = Straight / Contact Material = Brass / Cross-Section mm² = 0.25 / Cross Section (AWG) AWG = 24 / Length m = 2 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage V = 125 / Sensor Cable Colour = Black / Series = 702 / Sheathing = PUR / Shielding = Shielded

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79 1414 12 05