Binder 79-1413-12-05

Binder 79-1413-12-05 Male 5 Pin with Shielded Moulded Terminal and 2m Cable
$ 21.709
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79-1413-12-05.

Master Electronics

Datasheet10 pages10 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+17.04%

CAD Models

Download Binder 79-1413-12-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol Alden361001
CONNECTOR, METAL CIRC, INDUSTRIAL ETHERNET, CAT5E, STRAIGHT PLUG, 4 PIN CONTACTS

Descriptions

Descriptions of Binder 79-1413-12-05 provided by its distributors.

Binder 79-1413-12-05 Male 5 Pin with Shielded Moulded Terminal and 2m Cable
Cable Assembly, M9 Plug, 5Way, 2M; Cable Length - Imperial:6.5Ft; Cable Length - Metric:2M; Jacket Colour:Black; Product Range:702 Series; Svhc:Lead (27-Jun-2018); Cable Assembly Type:Miniature Circular; Cable Length:2M; Connector Rohs Compliant: Yes |Binder 79-1413-12-05
Connector A = M9 Plug / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 5 / Connector Orientation = Straight / Contact Material = Brass / Cross-Section mm² = 0.25 / Cross Section (AWG) AWG = 24 / Length m = 2 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage V = 125 / Sensor Cable Colour = Black / Series = 702 / Sheathing = PUR / Shielding = Shielded

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79 1413 12 05