Sensor cable Operating temperature: -25...+85 °C Operating voltage: 60 V Colour: Black Connection A: M12 Connection B: Open Contact A: Socket LED: Without Number of poles: 8 Plug material: PUR Protection rating: IP67 Sheathing: PUR Current loading capacity: 2 A