Binder 79 3434 37 04

Binder 79-3434-37-04 F Angle 4 Pin Cable Mount Moulded Terminal 5m Cable PUR
$ 10.657
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79 3434 37 04.

Master Electronics

Datasheet21 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-47.17%

Descriptions

Descriptions of Binder 79 3434 37 04 provided by its distributors.

Binder 79-3434-37-04 F Angle 4 Pin Cable Mount Moulded Terminal 5m Cable PUR
BINDER 79-3434-37-04 Socket Circular M12 4p with Cable 5m
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 79-3434-37-04
Cable Assembly PUR 5m Circular 4 POS F Crimp
SER 763 4P FEM R/A CON MOULDED
Sensor cable Operating temperature: -25...+85 °C Operating voltage: 250 V Colour: Black Connection A: M12 (90°) Connection B: Open Contact A: Socket LED: Without Number of poles: 4 Plug material: PUR Protection rating: IP68 Sheathing: PUR Current loading capacity: 4 A

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79-3434-37-04