Binder 79 3430 17 04

Circular Connector, 4 Contact(s), Female, Crimp Terminal
$ 9.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79 3430 17 04.

IHS

Datasheet1 page4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.20%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-01-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 79 3430 17 04 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Crimp Terminal
Cable AssemblyCircular PVC 5mCircular 4 POS FCrimp
binder 79 3430 17 04 センサアクチュエータケーブル
SER 763 4P FEM CON MOULDED 4X0
Sensor cable Operating temperature: -25...+85 °C Operating voltage: 250 V Colour: Black Connection A: M12 Connection B: Open Contact A: Socket LED: Without Number of poles: 4 Plug material: PUR Protection rating: IP68 Sheathing: PVC Current loading capacity: 4 A

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79-3430-17-04