Binder 79 3404 55 03

Binder 79-3404-55-03 Female Angle 3 Pin LED Moulded Terminal 3-x .25mm2-PUR 5m C
$ 13.053

Price and Stock

Inventory History

3 month trend:
-42.11%

Descriptions

Descriptions of Binder 79 3404 55 03 provided by its distributors.

Binder 79-3404-55-03 Female Angle 3 Pin LED Moulded Terminal 3-x .25mm2-PUR 5m C
SER 718 3P FEM R/A MOLD 3X0.25
Sensor cable Operating temperature: -25...+85 °C Operating voltage: 60 V Connection A: M8 (90°) Connection B: Open Contact A: Socket Contact material: Brass, Gold-Plated LED: With Number of poles: 3 Plug material: PUR Protection rating: IP67 Sheathing: PUR Current loading capacity: 4 A

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79-3404-55-03