Binder 76-0236-0011-00404-0200

BINDER 76-0236-0011-00404-0200 Socket Circular M12 4p with Strands 0.2m
$ 10.201

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 76-0236-0011-00404-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 76-0236-0011-00404-0200 provided by its distributors.

BINDER 76-0236-0011-00404-0200 Socket Circular M12 4p with Strands 0.2m
Sensor Cord, 4P M12 Rcpt-Free End, 200Mm; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:200Mm; Cable Length - Imperial:7.9"; Product Range:825/876 Series; Svhc:No Svhc (27-Jun-2018); Connector Typerohs Compliant: Yes |Binder 76-0236-0011-00404-0200
Series = 825/876 / Mounting Type = Panel Mount / Contact Material = Bronze / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 85 / Length mm = 219.5 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Voltage Rating V = 250 / Connector Coding = D-Coded / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = Assembled with Wires / IP Rating = IP67 / Approvals = UL Listed / Shell Material = Die-Cast Zinc / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76 0236 0011 00404-0200
  • 7602360011004040200