Binder 09-9789-00-05

Circular Connector, 5 Contact(s), Male, Solder Terminal
$ 5.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-9789-00-05.

Electro Sonic

Datasheet1 page14 years ago

Burklin Elektronik

Inventory History

3 month trend:
-23.64%

CAD Models

Download Binder 09-9789-00-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Binder 09-9789-00-05 provided by its distributors.

Circular Connector, 5 Contact(s), Male, Solder Terminal
BINDER 09-9789-00-05 Plug Circular 5p Solder
Connector 3.5-5mm outlet 5-way M
SER 719 5P MALE CON 3.5-5MM W/
Circular Connector, Plug, 5Pos, Cable; Product Range:719 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Snap-In; Connector Body Material:Nylon Rohs Compliant: Yes |Binder 09-9789-00-05

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 9789 00 05
  • 0997890005