Binder 09-9765-20-04

Conn Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
$ 3.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-9765-20-04.

Burklin Elektronik

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-9.50%

CAD Models

Download Binder 09-9765-20-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 09-9765-20-04 provided by its distributors.

Conn Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Male, Solder Terminal
BINDER 09-9765-20-04 Plug Circular 4p THT
Socket rear fastened dip solder 4-way M
Circular Connector, Plug, 4Pos, Panel; Product Range:709/719 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Snap-In; Connector Body Material:Nylon Rohs Compliant: Yes |Binder 09-9765-20-04

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 9765 20 04
  • 0997652004