Binder 09-6503-000-08

Conn Circular M 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
$ 10.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-6503-000-08.

Farnell

Datasheet4 pages8 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-1.32%

CAD Models

Download Binder 09-6503-000-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Binder 09-6503-000-08 provided by its distributors.

Conn Circular M 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
BINDER 09-6503-000-08 Plug Circular HEC 8p Crimp
Industrial Circular, Plug, 8Pos, Panel; Product Range:Hec 696 Series; Circular Connector Shell Style:Flange Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: Yes |Binder 09-6503-000-08
Connector Cable entry: 6...17 mm Temperature range: -40 ... 85 °C Colour: Black Combustibility class: UL 94 V-0 Connector Design: Straight / Accepts Male Contacts Housing Material: Polyamide (PA/Nylon) Locking type: Bayonet Locking Mounting: Panel Mount Protection rating: IP68 Series: 696 Termination type: Crimp Connection Poles: 8

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 6503 000 08
  • 09650300008