Binder 09-4220-00-07

Panel socket, 6 pole + PE, screw connection, screw locking, straight, 09 4220 00 07
$ 19.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-4220-00-07.

Electro Sonic

Datasheet10 pages10 years ago
Datasheet3 pages6 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-11.28%

CAD Models

Download Binder 09-4220-00-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3102R14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Binder 09-4220-00-07 provided by its distributors.

Panel socket, 6 pole + PE, screw connection, screw locking, straight, 09 4220 00 07
Circular Connector, 7 Contact(s), Female, Clamp Screw Terminal
BINDER 09-4220-00-07 Socket Circular RD24 7p Screwclamp
Binder 09-4220-00-07 F Panel Mnt 6+PE Pin with Screw Termination
Box Mount Receptacle Female RD24 Threaded
Circular Conn, Rcpt, 6+Pe, Panel; Connector Type:Circular Industrial; Product Range:693 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Screw Socket; Coupling Style:- Rohs Compliant: Yes |Binder 09-4220-00-07
Socket 6+PE screw termination 7-way F
DOSE RUND RD24 7P SCHRAUBKLEMM
SER 693 7P FEM SKT SCREW VDE S
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Bronze / Contact Plating = Silver / Shell Material = Polyamide / IP Rating = IP67 / Standards Met = ESTI+ / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 10 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = 693

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 4220 00 07
  • 0942200007