Binder 09-4219-150-07

BINDER 09-4219-150-07 Appliance plug 7p (6 + PE), PG9
$ 10.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-4219-150-07.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-5.23%

CAD Models

Download Binder 09-4219-150-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 09-4219-150-07 provided by its distributors.

BINDER 09-4219-150-07 Appliance plug 7p (6 + PE), PG9
SER 693 MS CENTRAL MOUNTING SC
GER TESTECKER 7P (6+PE), PG9
Circular Connector
Circular Connector, Plug, 7Pos, Panel; Product Range:692/693 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Screw Pin; Coupling Style:Threaded; Connector Body Material:Pur Rohs Compliant: Yes |Binder 09-4219-150-07

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 4219 150 07
  • 09421915007