Binder 09-3782-95-08

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
$ 22.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3782-95-08.

Farnell

Datasheet4 pages8 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-23.53%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 09-3782-95-08 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
Conn M12Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Sensor Connector, M12, Rcpt, 8Pos; Product Range:876 Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:8 Positions; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Binder 09-3782-95-08
Approvals = UL Listed / Shell Material = Die-Cast Zinc / Contact Plating = Gold / Contact Material = Bronze / Mounting Type = Panel Mount / Poles = 8 / Body Orientation = Straight / Current Rating mA = 500 / Connector Coding = X-Coded / Standards Met = UL Listed / Voltage Rating VAC = 50 / Voltage Rating VDC = 60 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Screw / Series = 825/876

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3782 95 08
  • 0937829508