Binder 09-3491-700-12

BINDER 09-3491-700-12 Plug Circular M12 12p with Strands 0.2m
$ 22.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3491-700-12.

Master Electronics

Datasheet1 page14 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-8.57%

Descriptions

Descriptions of Binder 09-3491-700-12 provided by its distributors.

BINDER 09-3491-700-12 Plug Circular M12 12p with Strands 0.2m
Male socket with wires, 0,25 mm
SER 763 12P MALE SKT 0.25MM WI
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 12 / Body Orientation = Straight / Current Rating A = 2 / Connector Coding = A-Coded / Voltage Rating V = 30 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Contact Termination Type = Wire / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3491 700 12