Binder 09-3462-00-06

BINDER 09-3462-00-06 Socket Circular M8 6p with Strands 0.2m
$ 20.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3462-00-06.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 09-3462-00-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Binder 09-3462-00-06 provided by its distributors.

BINDER 09-3462-00-06 Socket Circular M8 6p with Strands 0.2m
SER 718 6P FEM SKT WIRES 0.25M
Sensor Cord, 6P M8 Rcpt-Free End, 200Mm; Connector To Connector:M8 Straight Receptacle To Free End; Cable Length - Metric:200Mm; Cable Length - Imperial:7.9"; Product Range:768/718 Series; Svhc:No Svhc (27-Jun-2018); Connector Type Rohs Compliant: Yes |Binder 09-3462-00-06
Shell Material = Brass / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 6 / Body Orientation = Straight / Current Rating A = 1.5 / Voltage Rating V = 30 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Wire / IP Rating = IP67 / Coupling Method = Screw / Series = 768/718

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3462 00 06
  • 0934620006