Binder 09-3432-90-04

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
$ 10.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3432-90-04.

Master Electronics

Datasheet9 pages10 years ago

Inventory History

3 month trend:
-27.30%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-04-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 09-3432-90-04 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
BINDER 09-3432-90-04 Socket Circular M12 4p THT
Male socket, front fastened, dip solder, 6 mm contact length Pole 4
SER 763 4P FEM SKT FR. FAST. D
Approvals = UL Listed / Shell Material = Die-Cast Zinc Alloy / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = DIP Solder / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3432 90 04
  • 0934329004