Binder 09-3432-500-04

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Socket
$ 10.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3432-500-04.

IHS

Datasheet3 pages15 years ago

Inventory History

3 month trend:
-58.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 09-3432-500-04 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Socket
BINDER 09-3432-500-04 Socket Circular M12 4p THT
SER 763 4P FEM SKT FR FAST DIP
Shell Material = Brass / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3432 500 04