Binder 09-3432-22-04

BINDER 09-3432-22-04 Socket Circular M12 4p with Strands 0.2m
$ 12.342

Price and Stock

Inventory History

3 month trend:
-37.50%

Descriptions

Descriptions of Binder 09-3432-22-04 provided by its distributors.

BINDER 09-3432-22-04 Socket Circular M12 4p with Strands 0.2m
SER 763 4P FEM SKT 0.25MM PG9
binder , 4, M12
Approvals = UL Listed / Shell Material = Die-Cast Zinc Alloy / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Wire / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3432 22 04
  • 0934322204