Binder 09-3390-80-04

Binder 09-3390-80-04 Female 4 Pin with Front Fastening and Dip Solder Terminal
$ 7.96

Price and Stock

Inventory History

3 month trend:
-57.94%

CAD Models

Download Binder 09-3390-80-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 09-3390-80-04 provided by its distributors.

Binder 09-3390-80-04 Female 4 Pin with Front Fastening and Dip Solder Terminal
Sensor Conn, 4Pos, Rcpt, M8, Panel; Product Range:768/718 Series; Sensor Connector Size:M8; Gender:Receptacle; No. Of Contacts:4Contacts; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rohs Compliant: Yes |Binder 09-3390-80-04
Shell Material = Brass / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Voltage Rating V = 30 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = DIP Solder / IP Rating = IP67 / Coupling Method = Screw / Series = 768/718

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3390 80 04