Binder 09-3111-00-04

M5 Panel-mount plug, Straight, Plug, 4 Poles, Assembled with Wires
$ 14.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3111-00-04.

TME

Datasheet2 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
-42.23%

CAD Models

Download Binder 09-3111-00-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 09-3111-00-04 provided by its distributors.

M5 Panel-mount plug, Straight, Plug, 4 Poles, Assembled with Wires
Cable Assembly Circular 0.2m 26AWG M5 Circular 4 Straight
BINDER 09-3111-00-04 Plug Circular M5 4p with Strands 0.m
Box Mount Male Receptacle cordset/M5
SER 707 4P MALE SKT WIRES 4X0.
Sensor Cord, 4P M5 Plug-Free End, 200Mm; Connector To Connector:M5 Straight Plug To Free End; Cable Length - Metric:200Mm; Cable Length - Imperial:7.9"; Product Range:707 Series; Svhc:No Svhc (27-Jun-2018); Connector Type A:M5 Sensorrohs Compliant: Yes |Binder 09-3111-00-04

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3111 00 04