Binder 09-3105-81-03

BINDER 09-3105-81-03 Plug Circular M5 3p THT
$ 13.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3105-81-03.

TME

Datasheet3 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
-8.61%

CAD Models

Download Binder 09-3105-81-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Binder 09-3105-81-03 provided by its distributors.

BINDER 09-3105-81-03 Plug Circular M5 3p THT
ConnCircular PIN 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Binder M5, 707, 3, , , IP67
SER 707 3P MALE SKT FR. FAST.
FSF5 TL M5X0.5 MU VG
Circular Connector
Panel-mount plug
Sensor Conn, Plug, 3Pos, M5, Panel; Product Range:707 Series; Sensor Connector Size:M5; Gender:Plug; No. Of Contacts:3Contacts; Sensor Contact Type:Pcb Pin; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Binder 09-3105-81-03

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3105 81 03
  • 0931058103