Binder 09-0507-300-16

Binder 09 0507 300 16 Mini DIN Connector Sleeve Plug 16 Pins 1pc
$ 15.052
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0507-300-16.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 09-0507-300-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 09-0507-300-16 provided by its distributors.

Binder 09 0507 300 16 Mini DIN Connector Sleeve Plug 16 Pins 1pc
SER 723 MS SOLDER SQUARE FLNG
FS16 LT VF MT AU0.2
Circular Connector, Plug, 16Pos, Panel; Product Range:423/723/425 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:16Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Connector Body Rohs Compliant: Yes |Binder 09-0507-300-16

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0507 300 16