Binder 09-0127-00-07

Circular Connector, 7 Contact(s), Zinc Alloy, Male, Solder Terminal
$ 6.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0127-00-07.

Electro Sonic

Datasheet3 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
+1191%

CAD Models

Download Binder 09-0127-00-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3100A14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
ITT / CannonMS3100A14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
ITT / CannonMS3100A14S-5P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Amphenol IndustrialMS3100A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port

Descriptions

Descriptions of Binder 09-0127-00-07 provided by its distributors.

Circular Connector, 7 Contact(s), Zinc Alloy, Male, Solder Terminal
Conn M16 Circular F 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Binder 09-0127-00-07 Male 7 Pin Panel Mount Screw with Solder Terminal
BINDER 09-0127-00-07 Plug Circular M16 7p Solder
CIRCULAR CONNECTOR, PLUG, 7POS, PANEL
CIRCULAR CONNECTOR, PLUG, 7POS, PANEL; Product Range: 423/723/425 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Connector Body Material: Zinc Body; Connector Body Plating: Nickel; Contact Material: Brass; Contact Plating: Silver; SVHC: No SVHC (27-Jun-2018)
Shell Material = Die-Cast Zinc Alloy / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Brass / Mounting Type = Panel Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 5 / Contacts = 7 / Series = 423 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 6 / Contact Termination Type = Solder / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0127 00 07
  • 0901270007