Binder 09-0124-300-06

Mini DIN Connector, 6 Contact(s), Female, Panel Mount, Solder Terminal, M16, Plug
$ 8.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0124-300-06.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-36.36%

CAD Models

Download Binder 09-0124-300-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 09-0124-300-06 provided by its distributors.

Mini DIN Connector, 6 Contact(s), Female, Panel Mount, Solder Terminal, M16, Plug
Binder 09 0124 300 06 Mini DIN Connector 6 Pins Sleeve Socket 1pc
BINDER 09-0124-300-06 Socket Circular M16 6p Solder
SER 723 FMS SOLDER SQUARE FLNG
Circular Connector, Rcpt, 6Pos, Flange; Product Range:423/723/425 Series; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Connector Bodyrohs Compliant: Yes |Binder 09-0124-300-06

Images

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0124 300 06
  • 09012430006