Binder 09-0104-300-02

Binder 09 0104 300 02 Mini DIN Connector 2 Pins Sleeve Socket
$ 7.481
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0104-300-02.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-9.52%

CAD Models

Download Binder 09-0104-300-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 09-0104-300-02 provided by its distributors.

Binder 09 0104 300 02 Mini DIN Connector 2 Pins Sleeve Socket
SER 723 FMS SOLDER SQUARE FLNG
Circular Connector, Rcpt, 2Pos, Flange; Product Range:423/723/425 Series; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Connector Bodyrohs Compliant: Yes |Binder 09-0104-300-02

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0104 300 02