Binder 09 3482 116 08

BINDER 09-3482-116-08 Socket Circular M12 8p with Strands 0.2m
$ 17.458
Production

Price and Stock

Inventory History

3 month trend:
-3.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Binder 09 3482 116 08 provided by its distributors.

BINDER 09-3482-116-08 Socket Circular M12 8p with Strands 0.2m
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Socket
SER 763 8P FEM SKT 0.25MM FR F
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 8 / Body Orientation = Straight / Current Rating A = 2 / Connector Coding = A-Coded / Voltage Rating V = 60 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Wire / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-3482-116-08
  • 09348211608