Binder 09 3432 700 04

BINDER 09-3432-700-04 Socket Circular M12 4p with Strands 0.2m
$ 10.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 3432 700 04.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-27.81%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Binder 09 3432 700 04 provided by its distributors.

BINDER 09-3432-700-04 Socket Circular M12 4p with Strands 0.2m
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Socket
Female Socket with Wires 4-Pole
SER 763 4P FEM SKT WIRES 0.25M
Approvals = UL Listed / Shell Material = Die-Cast Zinc Alloy / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Wire / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-3432-700-04
  • 09343270004