Binder 09 0431 81 04

Binder 09-0431-81-04 Male 4 Pin Panel Mount M12-x 0.5-with Solder Terminal
$ 3.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0431 81 04.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+22.17%

CAD Models

Download Binder 09 0431 81 04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Binder 09 0431 81 04 provided by its distributors.

Binder 09-0431-81-04 Male 4 Pin Panel Mount M12-x 0.5-with Solder Terminal
SER 713 4P MALE SKT FIXING THR
STECKER RUND M12 4P LOETEN
Circular Connector
Approvals = UL Listed / Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 HB / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-0431-81-04
  • 0904318104