Binder 09 0308 80 03

Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
$ 5.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0308 80 03.

Master Electronics

Datasheet8 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-0.74%

CAD Models

Download Binder 09 0308 80 03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 09 0308 80 03 provided by its distributors.

Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
3 Contact(s), Female, Cable And Panel Mount, Solder Terminal, Locking, Socket
Binder 09-0308 80-03 Female Panel Mnt 3 Pin with Solder Termination
SER 680 3P FEM SKT FR. FAST. S
Shell Material = Die-Cast Zinc Alloy / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Panel Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 7 / Contacts = 3 / Series = 680 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-0308-80-03
  • 0903088003