Binder 08 2434 000 001

Circular Connector, 720 Series, 3, Solder, Cable Mount Rohs Compliant: Yes |Binder 08 2434 000 001
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 08 2434 000 001.

Master Electronics

Datasheet8 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-2.80%

CAD Models

Download Binder 08 2434 000 001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Binder 08 2434 000 001 provided by its distributors.

Circular Connector, 720 Series, 3, Solder, Cable Mount Rohs Compliant: Yes |Binder 08 2434 000 001
Connector Accessories Adapter Straight Polyamide Gold
BINDER 08-2434-000-001 Adapter Circular
SER 720 ADAPTOR SKTS FR. FAST.
ADAPTOR, SOCKET, FRONT; Product Range: 720 Series; Circular Connector Shell Style: -; No. of Contacts: 3Contacts; Circular Contact Type: -; Coupling Style: Threaded; Connector Body Material: Nylon (Polyamide) Body; Connector B

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08-2434-000-001
  • 082434000001