TT Electronics P260S-S1AF3CB10K

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s)
$ 11.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P260S-S1AF3CB10K.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages7 years ago

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+105%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP260P-S1BS3CA10K
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 10% +/-Tol, 1 Turn(s)
TT ElectronicsP260P-D1BS3CB10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.025W, 10000ohm, 20V, 10% +/-Tol, 1 Turn(s)
Side Adjustment ROHS3Compliant Carbon Logarithmic rotary potentiometer ±10% 300° 25mW 20V
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 4565
TT ElectronicsP160KN2-4QC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P260S-S1AF3CB10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Potentiometers 12.7mm Square Panel Potentiometer
10K¦¸ ¡À10% 500mW 350V(AC) 12.7mm*12.7mm*12.7mm
POT 10K OHM 1/2W PLASTIC LINEAR
ROTARY POT, 10K, 0.5W, 10%, LINEAR;
Rotary Pot, 10K, 0.5W, Th; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:500Mw; Resistance Tolerance:± 10%; Product Range:P260 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:3.2Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P260S-S1AF3CB10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI