TT Electronics P260P-D1AS3CB10K

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s)
$ 7.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P260P-D1AS3CB10K.

IHS

Datasheet8 pages3 years ago

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3299W-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296X-1-103LF
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TT Electronics P260P-D1AS3CB10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (46.4 X 12.7 X 13.3mm) Pin Panel Mount/Through Hole Box/Tray
POT, ROTARY, 10KOHM, 10%, 500mW; Track Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 10%; Power Rating:500mW; Potentiometer Mounting:PCB; No. of Gangs:1; Adjustment Type:Side; Leaded Process Compatible:Yes
Rotary Potentiometer, 10Kohm, 10%, 500Mw; Rango De Producto:Serie P260; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:500Mw; Potenciómetro, Montaje:Through Hole; Diámetro Del Eje:6.35Mm |Tt Electronics / Bi Technologies P260P-D1AS3CB10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI