TT Electronics P160KNP-0FC15B10K

Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KNP-0FC15B10K.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-18.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics P160KNP-0FC15B10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
User Defined RoHS Compliant Conductive Plastic Linear Potentiometer ±20% 300° 0.2W 1/5W 0.591 15.00mm
Potentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT
10K¦¸ ¡À20% 200mW 200V(AC) 24.5mm*17mm*21.5mm
POT 10K OHM 1/5W PLASTIC LINEAR
Rotary Pot, 10K, 0.2W, Panel Mount; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:P160 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KNP-0FC15B10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P160KNP0FC15B10K