TT Electronics P0915N-EC15BR10K

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P0915N-EC15BR10K.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.30%

CAD Models

Download TT Electronics P0915N-EC15BR10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCB10MV103ME
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Bulk
Top Adjustment ROHS3Compliant Carbon Linear Rheostat ±20% 300° 50mW 0.492 12.50mm
Res Carbon Film Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
PanasonicEVMAASA00B14
Res Cermet Trimmer 10K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack

Descriptions

Descriptions of TT Electronics P0915N-EC15BR10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
10K¦¸ ¡À20% 50mW 50V(AC) 11.35mm*9.5mm*7.45mm
Single Turn Potentiometers 9mm 10Kohm
POT 10K OHM 1/20W PLASTIC LINEAR
ROTARY POT, 10K, 0.05W, 20%, LINEAR;
Rotary Pot, 10K, 0.05W, Th; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:P091 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P0915N-EC15BR10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI