BI Technologies HM72A-063R3LFTR

Inductor 3.30UH Hi Pwr/perf SMD
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HM72A-063R3LFTR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies HM72A-063R3LFTR.

Electro Sonic

Datasheet5 pages18 years ago

Farnell

Descriptions

Descriptions of BI Technologies HM72A-063R3LFTR provided by its distributors.

INDUCTOR 3.30UH HI PWR/PERF SMD
INDUCTOR, 3.3UH, 15A; Inductor Type:Power Inductor; Series:HM72A; Inductance:3.3µH; Resistance:33ohm; DC Current Max:15A; Case Style:SMD; Core Material:Ferrite; External Depth:3.0mm; External Length / Height:7.23mm; Temp, Op. Max:+155°C; Temp, Op. Min:-40°C; Width, External:6.8mm

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM72A063R3LFTR