TT Electronics EN16-V22AF15

EN16 Series 16 mm Side Adjustment 5 V Sleeve Shaft Rotary Encoder
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics EN16-V22AF15.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-3.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TT Electronics EN16-V22AF15 provided by its distributors.

EN16 Series 16 mm Side Adjustment 5 V Sleeve Shaft Rotary Encoder
Rotary Encoder Mechanical 24 Quadrature (Incremental) Right Angle
Mechanical Encoder Rotary Incremental Flat 0.018N.m Right Angle Gray Digital Square Wave 24PPR Through Hole PC Pin
ENCODER MECH QUAD RGH ANG PC PIN
ROTARY ENCODER MECHANICAL 24PPR
Incremental Encoder; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Gray Code; Shaft Length:10Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies EN16-V22AF15

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN16V22AF15