TT Electronics EN16-H20AF15

EN16 Series 16 mm Top Adjustment 5 V Sleeve Shaft Rotary Encoder
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics EN16-H20AF15.

IHS

Datasheet3 pages19 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics EN16-H20AF15 provided by its distributors.

EN16 Series 16 mm Top Adjustment 5 V Sleeve Shaft Rotary Encoder
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Mechanical Encoder Rotary Incremental Flat 2.5oz-in Straight Gray Digital Square Wave Through Hole PC Pins 24
INCREMENTAL ENCODER; Supply Voltage Min:-; Max:-; No. of Channels:-; Rotational Speed Max:100rpm; Product Range:-; Encoder
ROTARY ENCODER MECHANICAL 24PPR
Incremental Encoder; Núm. De Canales:-; Velocidad De Rotación Máx.:100Rpm; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Encoder Type:Incremental; Encoder, Resolución:24Cpr; Núm. De Dientes:0; Par Máx.:2.5In-Oz |Tt Electronics / Bi Technologies EN16-H20AF15

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN16H20AF15