TT Electronics EN12-HS22AF30

Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Gray Digital Square Wave 24PPR Through Hole PC Pin
$ 1.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics EN12-HS22AF30.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+44.76%

CAD Models

Download TT Electronics EN12-HS22AF30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics EN12-HS22AF30 provided by its distributors.

Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Gray Digital Square Wave 24PPR Through Hole PC Pin
Encoders 12mm Rotary Incremental Encoder
INCREMENTAL ENCODER, MECHANICAL, 24PPR;
Rotary Encoder, Mechanical, 24Ppr, 5Vdc; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Horizontal; Push Switch:With Push Switch; Encoder Output:Gray Code Rohs Compliant: Yes |Tt Electronics/bi Technologies EN12-HS22AF30

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN12HS22AF30