TT Electronics EN12-HN22AF18

EN12 Series 12 mm Top Adjustment 5 V Sleeve Shaft Non Switch Rotary Encoder
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics EN12-HN22AF18.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics EN12-HN22AF18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics EN12-HN22AF18 provided by its distributors.

EN12 Series 12 mm Top Adjustment 5 V Sleeve Shaft Non Switch Rotary Encoder
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Gray Digital Square Wave 24PPR Through Hole PC Pin
INCREMENTAL ENCODER; Supply Voltage Min: -; Supply Voltage Max: -; No. of Channels: -; Rotational Speed Max: 100rpm; Product Range: -; Encoder Resolution: 24CPR; Encoder Type: Incremental; No. of Detents: 24; Operating Temperature Max: 85°C
Rotary Position Encoder, Single
ROTARY ENCODER MECHANICAL 24PPR
Incremental Encoder; Núm. De Canales:-; Velocidad De Rotación Máx.:100Rpm; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Encoder Type:Incremental; Encoder, Resolución:24Cpr; Núm. De Dientes:24; Par Máx.:1.4In-Oz |Tt Electronics / Bi Technologies EN12-HN22AF18

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN12HN22AF18