TT Electronics EN11-HSM1AQ20

EN11 Series 5 mm 5 V Shaft Actuator Switch Bushing Mount Rotary Encoder
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics EN11-HSM1AQ20.

Farnell

Datasheet4 pages9 years ago
Datasheet4 pages15 years ago
Datasheet4 pages17 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-1.70%

CAD Models

Download TT Electronics EN11-HSM1AQ20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics EN11-HSM1AQ20 provided by its distributors.

EN11 Series 5 mm 5 V Shaft Actuator Switch Bushing Mount Rotary Encoder
Rotary Coded Switch, 20 Positions, Gray Code, Latched, 0.01A, 5VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight
INCREMENTAL ENCODER, 100RPM, 5VDC; Supply Voltage Min: -; Supply Voltage Max: 5VDC; No. of Channels: -; Rotational Speed Max: 100rpm; Product Range: EN11 Series; SVHC: No SVHC (07-Jul-2017)
INCREMENTAL ENCODER; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:20PPR; No. of Detents:20 Detents; Orientation:Horizontal; Push Switch:With Push Switch; Encoder Output:Gray Code; Shaft Typ
Incremental Encoder; Núm. De Canales:-; Velocidad De Rotación Máx.:100Rpm; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Encoder Type:Incremental; Encoder, Resolución:20Cpr; Núm. De Dientes:20; Par Máx.:2.5In-Oz |Tt Electronics / Bi Technologies EN11-HSM1AQ20

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN11-HSM1AQ20.