TT Electronics BPC5563K

Fixed Resistor, Metal Glaze/thick Film, 5W, 56000ohm, 500V, 10% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 3.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics BPC5563K.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+90.66%

Supply Chain

Country of OriginUk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OhmiteOX563KE
Fixed Resistor, Ceramic Composition, 1W, 56000ohm, 300V, 10% +/-Tol, Through Hole Mount
OhmiteOY563K
Res Ceramic Composition 56K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal Coated AXL
TE ConnectivityLR0204F56K
RES, 56K, 1%, 250MW, AXIAL, METAL FILM
TE Connectivity / AMP1622764-1
Fixed Resistor, Thin Film, 0.75W, 56000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 56000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 56000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TT Electronics BPC5563K provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 56000ohm, 500V, 10% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 56K Ohm 10% 5W ±100ppm/C RDL Tray
RES, 56K, 10%, 5W, THICK FILM, RADIAL;
Res, 56K, 5W, High Power, Radial; Resistance:56Kohm; Product Range:Bpc Series; Power Rating:5W; Resistance Tolerance:± 10%; Resistor Case/Package:Radial Leaded; Voltage Rating:300V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Tt Electronics/bi Technologies BPC5563K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI