TT Electronics BPC5103J

Fixed Resistor, Metal Glaze/thick Film, 5W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 2.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics BPC5103J.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TT Electronics BPC5103J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
10K¦¸ ¡À5% 5W ¡À100ppm/¡æ 5010 12.7mm*25.4mm*2.54mm
10K OHM 5% 5W 100PPM
RESISTOR, 10K 5W; Power Rating:5W; Resistance:10kohm; Tolerance, Resistance:± 10%; Series:BPC; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film; Voltage, Rating:500V dc; Temperature Coefficient:± 100ppm/°C; Case Style:Radial; External Length / Height:1mm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:500V; External Depth:1mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Width, External:1mm

Images

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPC5 103J