TT Electronics AR2KL.25

5 Watt Round Potentiometer 1 & 13/16 Inch 2K Ohm 3% 10 Turn
$ 143.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics AR2KL.25.

IHS

Datasheet4 pages7 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-8.00%

CAD Models

Download TT Electronics AR2KL.25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 3 Percent Tolerance 5W Max IP40
Linear Rotary Potentiometer 2000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
Potentiometer, Wire Wound, 2W, 2000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Vishay860-11202
Precision Potentiometers 1-13/16 WW 2Kohms 10 turn, Bushing Mt

Descriptions

Descriptions of TT Electronics AR2KL.25 provided by its distributors.

5 Watt Round Potentiometer 1 & 13/16 Inch 2K Ohm 3% 10 Turn
Potentiometer, Wire Wound, 5W, 2000ohm, 1000V, 3% +/-Tol, 10 Turn(s)
A Series 1-13/16 inch 2 kOhm ±3 % Multi-Turn Wirewound Potentiometer
Multi Turn Potentiometers 1-13/16 2K OHM 10 TURN
Res Wirewound POT 2K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (73 X 46.03 X 54.76mm) Solder Lug Panel Mount Box
POT 2K OHM 5W WIREWOUND LINEAR
2K¦¸ ¡À3% 5W ¡À20ppm/¡æ 1KV 51.2mm*46mm
POT, WIREWOUND, 2KOHM, 1%, 5W; Track Res; POT, WIREWOUND, 2KOHM, 1%, 5W; Track Resistance: 2kohm; Track Taper: Linear; No. of Turns: 10; Shaft Diameter: 6.34mm; Shaft Length: 20.6mm; Resistance Tolerance: ± 3%; Power Rating: 5W
Wirewound Potentiometer, 2Kohm, 1%, 5W; Rango De Producto:Serie A; Resistencia De La Pista:2Kohm; Variación:Linear; Número De Giros:10; Potencia Nominal:5W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.34Mm; Shaft Length:20.6Mm |Tt Electronics / Bi Technologies AR2KL.25

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • A R2K L.25
  • AR2K-L.25