TT Electronics 8146R5KL.25

Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, 50ppm/Cel, 10 Turn(s)
$ 21.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 8146R5KL.25.

IHS

Datasheet4 pages7 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-24.42%

CAD Models

Download TT Electronics 8146R5KL.25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics7286R5KL.25
Wire-wound potentiometer, 10 turns, 5 kΩ, 2 W, linear, solder lug, 7286R5KL.25
TT Electronics7276R5KL.25
7276 Series Ø 7/8 inch 5 kOhm ±5 % 2 W Multi-Turn Wirewound Potentiometer
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
TT Electronics6187R5KL1.0LF
6187 Series 1/4" Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor
Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount

Descriptions

Descriptions of TT Electronics 8146R5KL.25 provided by its distributors.

Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, 50ppm/Cel, 10 Turn(s)
Res POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Industrial Motion & Position Sensors LINEAR-MT POTS
POT, PRECISION, 5KOHM, 10%, 2W; Track Re; POT, PRECISION, 5KOHM, 10%, 2W; Track Resistance: 5kohm; Track Taper: Linear; No. of Turns: 10; Shaft Diameter: 6.35mm; Shaft Length: 20.63mm; Resistance Tolerance: ± 10%; Power Rating
PRECISION POTENTIOMETER, 5KOHM, 10%, 2W; Track Resistance:5kohm; No. of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:8146 Series; Potentiometer Mounting:Panel Mount; No. of Gangs:1 RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI