TT Electronics 8146R1KL.25

Res POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
$ 25.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 8146R1KL.25.

IHS

Datasheet4 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-25.56%

CAD Models

Download TT Electronics 8146R1KL.25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics7286R1KL.25
Wire-wound potentiometer, 10 turns, 1 kΩ, 2 W, linear, solder lug, 7286R1KL.25
TT Electronics7276R1KL.25
7276 Series Ø 7/8 inch 1 kOhm ±5 % 2 W Multi-Turn Wirewound Potentiometer
TT Electronics6187R1KL1.0
6187 Series 1/4 Shaft 3/8" Bushing 1 kOhm ±10 % Potentiometer Position Sensor"
Linear Rotary Potentiometer 1000 Ohms Plus or Minus 10 Percent Tolerance 1.5W Max IP40
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Linear Rotary Potentiometer 1000 Ohms Plus or Minus 15 Percent Tolerance 1W Max IP40

Descriptions

Descriptions of TT Electronics 8146R1KL.25 provided by its distributors.

Res POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, 50ppm/Cel, 10 Turn(s)
Industrial Motion & Position Sensors LINEAR-MT POTS
Linear Potentiometer, 1Kohm, 2W, 10%; Rango De Producto:Serie 81; Resistencia De La Pista:1Kohm; Variación:Linear; Número De Giros:10; Potencia Nominal:2W; Potenciómetro, Montaje:Bushing; Diámetro Del Eje:6.35Mm; Núm. De Gangs:1 |Tt Electronics / Bi Technologies 8146R1KL.25

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8146R1KL25