TT Electronics 698-3-R10KBLF

Res Thin Film NET 10K Ohm 0.1% 3/5W ¦50ppm/¦C ISOL 16-Pin DIP Pin Thru-Hole Magazine Pack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 698-3-R10KBLF.

IHS

Datasheet3 pages12 years ago

Factory Futures

Electro Sonic

Future Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date2000-10-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-12-13
LTD Date2014-12-31

Descriptions

Descriptions of TT Electronics 698-3-R10KBLF provided by its distributors.

Res Thin Film NET 10K Ohm 0.1% 3/5W ¦50ppm/¦C ISOL 16-Pin DIP Pin Thru-Hole Magazine Pack
Array/Network Resistor, Isolated, Thin Film, 0.6W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, 7525
RES ARRAY 8 RES 10K OHM 16DIP
10K OHM 16 PIN .1% M-DIP
Thin Film Resistor Network; Power Rating:600mW; Resistance:10kohm; Resistance Tolerance:± 0.1%; No. of Elements:8; Series:698; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thin Film ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698-3R10KBLF
  • 6983R10KBLF