TT Electronics 67YR10LF

Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 67YR10LF.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-2.92%

CAD Models

Download TT Electronics 67YR10LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT10R0
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupMF0207FTE52-10R
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT10R0
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TT Electronics 67YR10LF provided by its distributors.

Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 67YR10LF
Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
67 Series 3/8 inch Square 10 Ohm ±10 % Multi-Turn Trimming Potentiometer
Trimmer Resistors - Through Hole 3/8 Squ 10 10%
TRIMMER 10 OHM 0.5W PC PIN TOP
Multi-Turn Trimmer, 67Y-3, RoHS
TT Electronics SCT
through hole resistor 20% 250ppm/C 10Ohm 500mW
Multi Turn Thru Hole Trimmers 3/8 Squ 10 10%

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI