TT Electronics 664-A-1002ALF

Res Thin Film NET 10K Ohm 0.1% 2/5W ¦25ppm/¦C ISOL 8-Pin DIP Gull Wing SMD Magazine Pack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 664-A-1002ALF.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-12-13
LTD Date2014-12-31

Descriptions

Descriptions of TT Electronics 664-A-1002ALF provided by its distributors.

Res Thin Film NET 10K Ohm 0.1% 2/5W ¦25ppm/¦C ISOL 8-Pin DIP Gull Wing SMD Magazine Pack
8-SOIC (0.154 3.90mm Width) ARRAY/NETWORK RESISTOR 664 0.193Lx0.154W 4.89mmx3.90mm 10kOhm ±25ppm/C ±0.1%
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2016
RESISTOR, BUS N/W, 4RES 10KOHM 0.1%, SOIC; Resistance:10kohm; Resistance Tolerance:± 0.1%; Power Rating:400mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; No. of Elements:4; Resistor Case Style:SOIC
Thin Film Resistor Network; Power Rating:400mW; Resistance:10kohm; Resistance Tolerance:± 0.1%; No. of Elements:4; Series:664; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thin Film ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 664A1002ALF