TT Electronics 62MR100KLF

Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 62MR100KLF.

IHS

Datasheet3 pages5 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+444%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of TT Electronics 62MR100KLF provided by its distributors.

Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Trimmer 100K Ohm 10% 1/2W 1Turn Pin Thru-Hole Plastic Bag
62 Series 1/4 inch Diameter 100 kOhm ±10 % Single-Turn Trimming Potentiometer
Trimmer Resistors - Through Hole 1/2W 100K Ohms 10% SINGLE TURN
TRIMMER 100K OHM 0.5W PC PIN TOP
Single Turn Trimmer, 62M-3, RoHS
TT Electronics SCT
62MR100KLF, BI Technologies/TT Electronics
Res, Trimmer, Top Adj, 100K, 1Turn, Th; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:62 Series Rohs Compliant: Yes |Tt Electronics / Bi Technologies 62MR100KLF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI