TT Electronics 44JR100KLFT7

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 1918
$ 2.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 44JR100KLFT7.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Future Electronics

Electro Sonic

CAD Models

Download TT Electronics 44JR100KLFT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TT Electronics 44JR100KLFT7 provided by its distributors.

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 1918
RESISTOR TRIMMER CERMET 9 TURN(S) 0.25 W 100000 ohm
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD T/R
44J Series 4 mm Square 100 kOhm ±10 % Multi -Turn Trimming Potentiometer
Trimmer Resistors - SMD 1/4W 100K Ohms 10% MULTI TURN
Trimmer Sealed : Multi-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 44JR100KLFT7
TRIMMER 100K OHM 0.25W GW SIDE
Multi-Turn Trimmer, 44J-3, RoHS
TT Electronics SCT
100K 10% 4MM SQU SMT MULTITURN

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI